Part Details for SD8270 by Fairview Microwave Inc
Results Overview of SD8270 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD8270 Information
SD8270 by Fairview Microwave Inc is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SD8270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4333
|
Newark | 50 Ohm Bnc Plug To Bnc Jack Dc Block Inner From 10Mhz To 3Ghz Rated 100 Volt In Brass |Fairview Microwave SD8270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$49.5000 | Buy Now |
DISTI #
5328-SD8270-ND
|
DigiKey | DC BLOCK BNC 10MHZ-3GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5000 | Buy Now |
|
Onlinecomponents.com | 50 ohm BNC plug to BNC jack DC Block inner from 10MHz to 3GHz rated 100 Volt in Brass RoHS: Compliant | 0 |
|
$35.4500 / $46.5300 | Buy Now |
DISTI #
77892201
|
Verical | SD8270 Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$33.1700 / $41.9900 | Buy Now |
DISTI #
SD8270
|
Fairview Microwave | 50 ohm BNC plug to BNC jack DC Block inner from 10MHz to 3GHz rated 100 Volt in Brass Min Qty: 1 Package Multiple: 1 | 7 |
|
$33.1700 / $41.9900 | Buy Now |