Datasheets
SD101CWS-HG3-08 by: Vishay Intertechnologies

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-323, 2 PIN

Part Details for SD101CWS-HG3-08 by Vishay Intertechnologies

Results Overview of SD101CWS-HG3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

SD101CWS-HG3-08 Information

SD101CWS-HG3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for SD101CWS-HG3-08

SD101CWS-HG3-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD101CWS-HG3-08 Part Data Attributes

SD101CWS-HG3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SD101CWS-HG3-08 Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-323, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SOD-323, 2 PIN
Reach Compliance Code unknown
Additional Feature BOX: 10000
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.01 µs
Reverse Test Voltage 10 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD101CWS-HG3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD101CWS-HG3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SD101CWS-HG3-08 would you like to use for your alert(s)?
  • Please alert me when SD101CWS-HG3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD101CWS-HG3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD101CWS-HG3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD101CWS-HG3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD101CWS-HG3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD101CWS-HG3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: