Part Details for SD06H0SBR by C&K
Results Overview of SD06H0SBR by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD06H0SBR Information
SD06H0SBR by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SD06H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1571
|
Newark | Switch Slide Dip Spst 100Ma 25V |C&k Components SD06H0SBR RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.5900 | Buy Now |
DISTI #
35AH6126
|
Newark | Sd06H0Sbr |C&k Components SD06H0SBR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
2266-SD06H0SBR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 30 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.3900 | Buy Now |
DISTI #
SD06H0SBR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 30 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-SD06H0SBR
|
Mouser Electronics | DIP Switches / SIP Switches ON OFF SPST 6POS LOW PROFILE DIP SW RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
DISTI #
16845428
|
Verical | Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1000 |
|
$2.1100 | Buy Now |
DISTI #
SD06H0SBR
|
IBS Electronics | SWITCH DIP OFF ON SPST 6 FLUSH SLIDE 0.1A 25VDC GULL WING 2000CYCLES/SWITCH 2.54MM SMD T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$2.2375 | Buy Now |
DISTI #
000000000002660431
|
Sager | DIP Switches / SIP Switches ON OFF SPST 6POS LOW PROFILE DIP SW | 0 |
|
Buy Now |
Part Details for SD06H0SBR
SD06H0SBR CAD Models
SD06H0SBR Part Data Attributes
|
SD06H0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SD06H0SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 16.71 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD06H0SBR
This table gives cross-reference parts and alternative options found for SD06H0SBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD06H0SBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD06H0SKR | C&K | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | SD06H0SBR vs SD06H0SKR |
SD06H0SBR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SD06H0SBR is -40°C to 85°C, but it can withstand storage temperatures from -50°C to 150°C.
-
When the input voltage is below the minimum recommended level, the SD06H0SBR switch may not operate reliably or may not switch at all. It's recommended to ensure the input voltage is within the specified range for proper operation.
-
The maximum current rating for the SD06H0SBR is 6A, but it's recommended to derate the current based on the ambient temperature and other environmental factors to ensure reliable operation.
-
The SD06H0SBR switch is designed for low-frequency applications, and its performance may degrade at high frequencies. For high-frequency applications, it's recommended to consult with C&K or consider alternative switch options.
-
The SD06H0SBR switch has built-in EMI and RFI shielding, but it's still recommended to follow proper PCB design and layout practices to minimize electromagnetic interference and radio-frequency interference.