Part Details for SD06H0SBD by C&K
Results Overview of SD06H0SBD by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD06H0SBD Information
SD06H0SBD by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SD06H0SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1570
|
Newark | Dip Sw/Sip Sw Sw Dip On Off Spst 6Flush Sd 0.1A |C&k Components SD06H0SBD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now |
DISTI #
611-SD06H0SBD
|
Mouser Electronics | DIP Switches / SIP Switches SW DIP ON OFF SPST 6FLUSH SD 0.1A 25VDC RoHS: Compliant | 0 |
|
$3.2100 / $3.2800 | Order Now |
|
Quest Components | SLIDE DIP SWITCH- | 6 |
|
$1.6560 / $1.8000 | Buy Now |
DISTI #
000000000003166852
|
Sager | DIP Switches / SIP Switches SW DIP ON OFF SPST 6FLUSH SD 0.1A 25VDC | 0 |
|
Buy Now |
Part Details for SD06H0SBD
SD06H0SBD CAD Models
SD06H0SBD Part Data Attributes
|
SD06H0SBD
C&K
Buy Now
Datasheet
|
Compare Parts:
SD06H0SBD
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 16.71 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD06H0SBD
This table gives cross-reference parts and alternative options found for SD06H0SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD06H0SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD06H1SBR | C&K | $3.2278 | SLIDE DIP SWITCH- | SD06H0SBD vs SD06H1SBR |
SD06H1SBD | C&K | $3.5818 | SLIDE DIP SWITCH- | SD06H0SBD vs SD06H1SBD |
DI04H | APEM Inc | Check for Price | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SD06H0SBD vs DI04H |
DI04S | APEM Inc | Check for Price | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SD06H0SBD vs DI04S |
DHA-04QR | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight, | SD06H0SBD vs DHA-04QR |
DHA-04NQR | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Horizontal, 0.025A, 24VDC, Surface Mount-straight | SD06H0SBD vs DHA-04NQR |
TDP06H0SBD1R | C&K | Check for Price | DIP Switch | SD06H0SBD vs TDP06H0SBD1R |
DIR04H | APEM Inc | Check for Price | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SD06H0SBD vs DIR04H |
ADPA09SA | TE Connectivity | Check for Price | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | SD06H0SBD vs ADPA09SA |
ADP09SB | TE Connectivity | Check for Price | PIANO SWITCH,STRAIGHT,9,SURFACE MOUNT TERMINAL | SD06H0SBD vs ADP09SB |