Datasheets
SD-14597D1-304K by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, DDIP-36

Part Details for SD-14597D1-304K by Data Device Corporation

Results Overview of SD-14597D1-304K by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

SD-14597D1-304K Information

SD-14597D1-304K by Data Device Corporation is a Position Converter.
Position Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Part Details for SD-14597D1-304K

SD-14597D1-304K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD-14597D1-304K Part Data Attributes

SD-14597D1-304K Data Device Corporation
Buy Now Datasheet
Compare Parts:
SD-14597D1-304K Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, DDIP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DIP
Package Description DDIP-36
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX
Analog Input Voltage-Max 11.8 V
Angular Accuracy-Max 2.6 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDIP-P36
JESD-609 Code e0
Length 48.26 mm
Number of Bits 16
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.69 mm
Signal/Output Frequency 400 Hz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position QUAD
Tracking Rate-Max 2.5 rps
Width 20.3 mm

Alternate Parts for SD-14597D1-304K

This table gives cross-reference parts and alternative options found for SD-14597D1-304K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14597D1-304K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SD-14597D1-534K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-534K
SD-14597D1-824K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-824K
SD-14597D1-264K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-264K
SD-14597D1-444K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-444K
SD-14597D1-874K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-874K
SD-14597D1-184K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-184K
Part Number Manufacturer Composite Price Description Compare
SD-14597D1-274K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-274K
SD-14597D1-394K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-394K
SD-14597D1-174K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-174K
SD-14597D1-524K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-524K
SD-14597D1-114K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-114K
SD-14597D1-334K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-334K
SD-14597D1-554K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-554K
SD-14597D1-484K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-484K
SD-14597D1-124K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-124K
SD-14597D1-324K Data Device Corporation Check for Price Synchro or Resolver to Digital Converter, Hybrid, DDIP-36 SD-14597D1-304K vs SD-14597D1-324K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14597D1-304K by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14597D1-304K by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14597D1-304K would you like to use for your alert(s)?
  • Please alert me when SD-14597D1-304K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14597D1-304K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14597D1-304K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14597D1-304K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14597D1-304K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14597D1-304K by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: