Part Details for SD-14553FX-274Z by Data Device Corporation
Results Overview of SD-14553FX-274Z by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD-14553FX-274Z Information
SD-14553FX-274Z by Data Device Corporation is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for SD-14553FX-274Z
SD-14553FX-274Z CAD Models
SD-14553FX-274Z Part Data Attributes
|
SD-14553FX-274Z
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SD-14553FX-274Z
Data Device Corporation
Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DFP | |
Package Description | FP-34 | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX; WD-MAX | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDMA-F34 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL34,.78 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal/Output Frequency | 5000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 2.5 rps | |
Width | 19.81 mm |
Alternate Parts for SD-14553FX-274Z
This table gives cross-reference parts and alternative options found for SD-14553FX-274Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14553FX-274Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD-14553FX-564Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-564Z |
SD-14553FX-364Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-364Z |
SD-14553FX-584Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-584Z |
SD-14553FX-424Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-424Z |
SD-14553FX-304Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-304Z |
SD-14553FX-114Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-114Z |
SD-14553FX-554Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 | SD-14553FX-274Z vs SD-14553FX-554Z |
SD-14553FX-334Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, CERAMIC, FP-34 | SD-14553FX-274Z vs SD-14553FX-334Z |
SD-14553FX-174Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-174Z |
SD-14553FX-384Z | Data Device Corporation | Check for Price | Synchro or Resolver to Digital Converter, Hybrid, CDMA34, FP-34 | SD-14553FX-274Z vs SD-14553FX-384Z |