Part Details for SD-145534FS-184 by Data Device Corporation
Results Overview of SD-145534FS-184 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD-145534FS-184 Information
SD-145534FS-184 by Data Device Corporation is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for SD-145534FS-184
SD-145534FS-184 CAD Models
SD-145534FS-184 Part Data Attributes
|
SD-145534FS-184
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
SD-145534FS-184
Data Device Corporation
Synchro or Resolver to Digital Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | MODULE | |
Reach Compliance Code | compliant | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |