Part Details for SCS400-6 by Panduit Corp
Results Overview of SCS400-6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS400-6 Information
SCS400-6 by Panduit Corp is a Terminal.
Terminals are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SCS400-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7150
|
Newark | Terminal, Butt Splice, 7/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scs Series, Wire Size Awg Min:-, Wire Size Awg Max:0000000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS400-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.1200 | Buy Now |
DISTI #
298-23467-ND
|
DigiKey | CONN SPLICE 400 MCM CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4204 / $22.3000 | Buy Now |
DISTI #
SCS400-6
|
Avnet Americas | - Bulk (Alt: SCS400-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4294 | Buy Now |
DISTI #
644-SCS400-6
|
Mouser Electronics | Terminals Copper Compression Butt Splice, Standard RoHS: Compliant | 0 |
|
$18.7300 / $22.3000 | Order Now |
DISTI #
PANSCS400-6
|
Heilind Electronics | COPPER COMPRESSION BUTT SPLICE, STANDARD | Americas - 0 in Stock |
|
$18.9328 / $24.2339 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 63.5mm 24.13mm Tin RoHS: Compliant |
1 In Stock 1095 Factory Stock |
|
$22.8700 / $25.3400 | Buy Now |
DISTI #
000000000000632850
|
Sager | Terminals Copp COMPR Butt Splice, STD Min Qty: 1 | 0 |
|
$14.4800 / $18.9100 | Buy Now |
|
Master Electronics | Splice Terminal 63.5mm 24.13mm Tin RoHS: Compliant |
1 In Stock 1095 Factory Stock |
|
$22.8700 / $25.3400 | Buy Now |
Part Details for SCS400-6
SCS400-6 CAD Models
SCS400-6 Part Data Attributes
|
SCS400-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCS400-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 400 AWG |
SCS400-6 Frequently Asked Questions (FAQ)
-
The recommended torque value for the SCS400-6 connectors is 1.5-2.5 Nm (13-22 in-lbs).
-
Yes, the SCS400-6 is designed for indoor and outdoor use, and it meets the IP67 rating for dust and water resistance.
-
The maximum cable diameter that can be used with the SCS400-6 is 12 mm (0.47 in).
-
Yes, the SCS400-6 is designed to be compatible with other Panduit products, including their cable ties, cable clamps, and cable management systems.
-
The operating temperature range for the SCS400-6 is -40°C to 105°C (-40°F to 221°F).