Part Details for SCS350-X by Panduit Corp
Results Overview of SCS350-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS350-X Information
SCS350-X by Panduit Corp is a Terminal.
Terminals are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SCS350-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1034
|
Newark | Terminal, Butt Splice, 6/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Scs Series, Wire Size Awg Min:-, Wire Size Awg Max:000000Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS350-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$21.9000 | Buy Now |
DISTI #
298-15841-ND
|
DigiKey | CONN SPLICE 350 MCM CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3600 | Buy Now |
DISTI #
52AH1034
|
Avnet Americas | Splice Terminal 60.19mm 22.09mm Tin - Bulk (Alt: 52AH1034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 18 Partner Stock |
|
$21.9000 | Buy Now |
DISTI #
SCS350-X
|
Avnet Americas | Splice Terminal 60.19mm 22.09mm Tin - Bulk (Alt: SCS350-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1874 | Buy Now |
DISTI #
644-SCS350-X
|
Mouser Electronics | Terminals Copper Compression Butt Splice, Standard RoHS: Compliant | 0 |
|
$15.0700 | Order Now |
DISTI #
71264158
|
RS | Copper butt splice, standard barrel, 350 kcmil cable. Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4900 / $26.6300 | RFQ |
DISTI #
PANSCS350-X
|
Heilind Electronics | COPPER COMPRESSION BUTT SPLICE, STANDARD | Americas - 0 in Stock |
|
$17.1952 / $22.0099 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 60.19mm 22.09mm Tin RoHS: Compliant |
10 In Stock 325 Factory Stock |
|
$20.7700 / $23.0100 | Buy Now |
DISTI #
51673591
|
Verical | Splice Terminal Copper 60.19mm Tin Min Qty: 3 Package Multiple: 1 Date Code: 1907 | Americas - 9 |
|
$25.1758 / $26.9544 | Buy Now |
DISTI #
000000000000632847
|
Sager | Terminals Copp COMPR Butt Splice, STD Min Qty: 1 | 0 |
|
$13.1500 / $17.1800 | Buy Now |
Part Details for SCS350-X
SCS350-X CAD Models
SCS350-X Part Data Attributes
|
SCS350-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCS350-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 350 AWG |