-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 5.4V, 100% +Tol, 0% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCMR18D105PSBB0H by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6442
|
Newark | Cap, 1F, 5.4V, 20%, Super Cap, Radial, Capacitance:1F, Voltage Rating:5.4V, Capacitor Terminals:Radial Leaded, Product Range:Scm Series, Capacitance Tolerance:+100%, -0%, Lead Spacing:11.5Mm, Lifetime @ Temperature:1000 Hours @ 60°C, rohs Compliant: Yes |Kyocera Avx SCMR18D105PSBB0H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.5840 | Buy Now |
DISTI #
56AC6442
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.4 V, -0%, +100%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: 56AC6442) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 11 Partner Stock |
|
$3.9600 / $5.8300 | Buy Now |
DISTI #
SCMR18D105PSBB0H
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5.4 V, -0%, +100%, 1000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCMR18D105PSBB0H) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3013 / $2.4322 | Buy Now |
DISTI #
581-SCMR18D105PSBB0H
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solde r Pin RoHS: Compliant | 0 |
|
$2.7200 / $4.9200 | Order Now |
DISTI #
V99:2348_22719040
|
Arrow Electronics | Cap Supercap 1F 5.4V 0% to 100% ( 18.5 X 9.5 X 20mm ) Radial Plastic Oval Can 11.5mm 10uA 0.2 Ohm 2000h 65°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1842 | Americas - 3 |
|
$0.1867 / $0.9813 | Buy Now |
DISTI #
SCMR18D105PSBB0H
|
TTI | Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solde r Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8300 | Buy Now |
DISTI #
SCMR18D105PSBB0H
|
TME | Supercapacitor, THT, 1F, 5.4VDC, 0÷100%, Body dim: 16x18x8mm, 1.57A Min Qty: 270 | 0 |
|
$2.9800 | RFQ |
DISTI #
SCMR18D105PSBBH
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SCMR18D105PSBB0H
|
Avnet Abacus | Supercapacitor EDLC 1 F 54 V 0 100 1000 hours 65C Radial Leaded (Alt: SCMR18D105PSBB0H) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCMR18D105PSBB0H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR18D105PSBB0H
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 5.4V, 100% +Tol, 0% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 20 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Surface Mount | NO | |
Terminal Pitch | 11.5 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
The recommended land pattern for SCMR18D105PSBB0H can be found in the Kyocera AVX Components' recommended land pattern document, which is typically available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
While the SCMR18D105PSBB0H is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Engineers should consult with Kyocera AVX Components' application notes and thermal management guidelines to determine the suitability of the component for their specific use case.
The SCMR18D105PSBB0H is a general-purpose capacitor, and its high-frequency behavior may not be explicitly stated in the datasheet. Engineers should consult with Kyocera AVX Components' application notes or contact their technical support to understand the component's behavior under high-frequency conditions, including its impedance, ESR, and parasitic effects.
Yes, the SCMR18D105PSBB0H is compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS directive and are compatible with lead-free soldering processes. However, engineers should still follow the recommended soldering profiles and guidelines to ensure reliable assembly and minimize the risk of defects.
The typical failure mode of SCMR18D105PSBB0H is usually related to electrical overstress, such as voltage or current exceeding the rated specifications. Other failure modes may include physical damage, moisture ingress, or manufacturing defects. Engineers should consult with Kyocera AVX Components' reliability data and failure analysis reports to understand the typical failure modes and take necessary precautions to mitigate them.