-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 14MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCLF-10.7+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCLF-10.7+CT-ND
|
DigiKey | RF FILTER LOW PASS 14MHZ 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
336 In Stock |
|
$15.1801 / $21.1700 | Buy Now |
DISTI #
139-SCLF-10.7
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SM / RoHS RoHS: Compliant | 559 |
|
$18.1300 / $21.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 7 |
|
$12.0000 / $16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCLF-10.7+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-10.7+
Mini-Circuits
Low Pass Filter, 14MHz, ROHS COMPLIANT, CASE YY161, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 24 MHz | |
Attenuation Frequency-Min | 19 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 14 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.7 | |
Width | 9.65 mm |
This table gives cross-reference parts and alternative options found for SCLF-10.7+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCLF-10.7+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCLF-10.7 | Mini-Circuits | Check for Price | Low Pass Filter, 14MHz, CASE YY161, 8 PIN | SCLF-10.7+ vs SCLF-10.7 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The SCLF-10.7+ requires DC blocking capacitors to be installed on the RF ports. Mini-Circuits recommends using high-quality, low-ESR capacitors with a value of 100nF to 1uF. The capacitors should be placed as close to the RF ports as possible to minimize parasitic inductance.
The maximum power handling of the SCLF-10.7+ is not explicitly stated in the datasheet. However, according to Mini-Circuits, the component can handle up to 1W of continuous power. It's essential to derate the power handling based on the operating frequency and temperature to ensure reliable operation.
To achieve the best possible return loss and insertion loss performance, ensure that the PCB layout is optimized, and the component is properly soldered. Use a high-quality PCB material with a low dielectric loss tangent, and maintain a consistent impedance throughout the signal path. Additionally, use a well-designed and well-matched transmission line to connect the SCLF-10.7+ to the rest of the circuit.
The SCLF-10.7+ is a commercial-grade component, and its suitability for high-reliability or space applications depends on the specific requirements of the project. Mini-Circuits offers a range of high-reliability components, including the SCLF-10.7+, which can be screened and qualified for space applications. However, it's essential to consult with Mini-Circuits' sales team and application engineers to determine the best solution for your specific requirements.