Datasheets
SCIMX538DZK1C by:

SPECIALTY MICROPROCESSOR CIRCUIT, PBGA520

Part Details for SCIMX538DZK1C by NXP Semiconductors

Results Overview of SCIMX538DZK1C by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

SCIMX538DZK1C Information

SCIMX538DZK1C by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for SCIMX538DZK1C

SCIMX538DZK1C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SCIMX538DZK1C Part Data Attributes

SCIMX538DZK1C NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SCIMX538DZK1C NXP Semiconductors SPECIALTY MICROPROCESSOR CIRCUIT, PBGA520
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description POPFCBGA-529
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
JESD-30 Code S-PBGA-B529
Length 12 mm
Number of Terminals 529
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA529,23X23,32
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.986 mm
Supply Voltage-Max 1.4 V
Supply Voltage-Min 1.2 V
Supply Voltage-Nom 1.25 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

SCIMX538DZK1C Related Parts

SCIMX538DZK1C Frequently Asked Questions (FAQ)

  • A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the device for airflow and heat dissipation.

  • Implement a robust thermal management system, including heat sinks, thermal interfaces, and airflow. Monitor junction temperature (TJ) and adjust the system design accordingly.

  • Use a minimum of 2x 10uF ceramic capacitors and 1x 1uF ceramic capacitor per power pin, placed as close to the device as possible. Ensure a low-ESR capacitor for the 1.8V supply.

  • Use the device's power-saving features, such as dynamic voltage and frequency scaling, and implement a power gating strategy. Optimize the system's clock frequency and voltage settings.

  • Use a shielded enclosure, implement a multi-layer PCB with a solid ground plane, and ensure proper signal routing and termination. Use EMI filters and ferrite beads as needed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCIMX538DZK1C by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCIMX538DZK1C by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SCIMX538DZK1C would you like to use for your alert(s)?
  • Please alert me when SCIMX538DZK1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCIMX538DZK1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCIMX538DZK1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCIMX538DZK1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCIMX538DZK1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCIMX538DZK1C by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: