-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTIFUNCTION PERIPHERAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCH3221-7U by Microchip Technology Inc is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1558
|
Newark | Lpc Io With 8042 Kbc, Reset Generation, Hwm And Multiple Serial Ports 64 Wfbga 6X6X0.8Mm Tray Rohs Compliant: Yes |Microchip SCH3221-7U RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
SCH3221-7U-ND
|
DigiKey | IC INTFACE SPECIALIZED 64WFBGA Min Qty: 490 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5625 | Buy Now |
DISTI #
SCH3221-7U
|
Avnet Americas | LPC IO WITH 8042 KBC RESET GENERATION HWM AND MULTIPLE SERIAL PORTS - Trays (Alt: SCH3221-7U) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.4000 / $3.1800 | Buy Now |
DISTI #
579-SCH3221-7U
|
Mouser Electronics | I/O Controller Interface IC LPC IO with 8042 KBC Multiple Serial Por RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
DISTI #
SCH3221-7U
|
Microchip Technology Inc | LPC IO with Multiple Serial Ports, 8042 KBC, Res Gen, and Hardware Monitoring, WFBGA, Projected EOL: 2044-03-07 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2700 Alternates Available |
|
$2.1100 / $3.1800 | Buy Now |
|
Onlinecomponents.com | LPC I/O with Quad UARTs, GPIO and Wake - 3.3V Supply - 64-WFBGA (6x6) Package - Surface Mount. RoHS: Compliant | 2450 Factory Stock |
|
$2.5400 / $5.3100 | Buy Now |
|
Bristol Electronics | 2125 |
|
RFQ | ||
|
Quest Components | 1700 |
|
$2.0832 / $5.9520 | Buy Now | |
|
Quest Components | 1700 |
|
$3.5712 / $7.1424 | Buy Now | |
|
NAC | LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports - Package: 64 WFBGA 6x6x0.8mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.5000 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCH3221-7U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SCH3221-7U
Microchip Technology Inc
MULTIFUNCTION PERIPHERAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-02-29 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | IRDA; LPC; PCI; UART | |
External Data Bus Width | 4 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SCH3221-7U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCH3221-7U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCH3221-7U-TR | Microchip Technology Inc | $3.0900 | MULTIFUNCTION PERIPHERAL | SCH3221-7U vs SCH3221-7U-TR |
The recommended operating temperature range for the SCH3221-7U is -40°C to +85°C, although it can tolerate storage temperatures from -65°C to +150°C.
To ensure reliable communication, make sure to follow the recommended PCB layout guidelines, use a stable clock source, and implement proper signal termination and shielding. Additionally, ensure that the host controller is configured correctly and that the SCH3221-7U is properly initialized.
The SCH3221-7U supports data transfer rates up to 100 Mbps, making it suitable for high-speed applications.
Yes, the SCH3221-7U is compatible with 3.3V systems, but it requires an external voltage regulator to step down the voltage from 5V to 3.3V. Additionally, ensure that the input voltage to the SCH3221-7U does not exceed 3.6V.
The SCH3221-7U has an internal POR and BOD circuitry. To handle POR, ensure that the power supply is stable and within the recommended operating range. For BOD, connect the BOD pin to a suitable voltage source, and the SCH3221-7U will automatically reset when the voltage falls below the threshold.