Part Details for SC7060 by Fairview Microwave Inc
Results Overview of SC7060 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC7060 Information
SC7060 by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC7060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0680
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 6Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100, Lmr-100A, Lmr-100A-Fr |Fairview Microwave SC7060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2702 |
|
$24.0800 | Buy Now |
DISTI #
5328-SC7060-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.0800 | Buy Now |
DISTI #
74899618
|
RS | SMA Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, 0.100 inc Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9300 / $19.9200 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, 0.100 inch Cable, Crimp/Solder, Gold Plated Brass Body, Length 0.59 In RoHS: Compliant | 0 |
|
$16.1100 / $21.1600 | Buy Now |
DISTI #
77722617
|
Verical | SMA MaleConnectorCrimp/Solder Attachment For 0.100 inch, RG316, RG174, RG188, LMR-100, LMR- Min Qty: 5 Package Multiple: 1 | Americas - 2702 |
|
$14.6900 / $18.5900 | Buy Now |
DISTI #
SC7060
|
Fairview Microwave | SMA Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, 0.100 inch Cable, Crimp/Solder, Gold Plated Brass Body, Length 0.59 In Min Qty: 1 Package Multiple: 1 | 2702 |
|
$14.6900 / $18.5900 | Buy Now |