Part Details for SC7030 by Fairview Microwave Inc
Results Overview of SC7030 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC7030 Information
SC7030 by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC7030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0672
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm, 6Ghz, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-200, Contact Material:Brass, Frequency Max:6Ghz |Fairview Microwave SC7030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$21.8900 / $28.1500 | Buy Now |
DISTI #
5328-SC7030-ND
|
DigiKey | RIGHT ANGLE SMA MALE (PLUG) CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5500 | Buy Now |
DISTI #
74899626
|
RS | Right Angle SMA Male (Plug) Connector For LMR-200 Cable, Crimp/Solder Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9200 / $22.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4100 / $25.4800 | Buy Now |
DISTI #
77722925
|
Verical | SC7030 Min Qty: 4 Package Multiple: 1 | Americas - 316 |
|
$17.6900 / $22.3900 | Buy Now |
DISTI #
SC7030
|
Fairview Microwave | Right Angle SMA Male (Plug) Connector For LMR-200 Cable, Crimp/Solder Min Qty: 1 Package Multiple: 1 | 316 |
|
$17.6900 / $22.3900 | Buy Now |