Part Details for SC7022 by Fairview Microwave Inc
Results Overview of SC7022 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC7022 Information
SC7022 by Fairview Microwave Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SC7022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0668
|
Newark | Rf Coax Conn, R/A Smp Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Fairview Microwave SC7022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$10.6200 | Buy Now |
DISTI #
5328-SC7022-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.6200 | Buy Now |
DISTI #
74899630
|
RS | RA SMA Male (Plug) Connector For RG405 Cable, Solder, Passivated Stainless Stee Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.6300 | RFQ |
|
Onlinecomponents.com | RA SMA Male (Plug) Connector For RG405 Cable, Solder, Passivated Stainless Steel Body, Length 0.68 In RoHS: Compliant | 0 |
|
$6.5800 / $8.6400 | Buy Now |
DISTI #
77727939
|
Verical | SC7022 Min Qty: 12 Package Multiple: 1 | Americas - 254 |
|
$6.0000 / $7.5900 | Buy Now |
DISTI #
SC7022
|
Fairview Microwave | RA SMA Male (Plug) Connector For RG405 Cable, Solder, Passivated Stainless Steel Body, Length 0.68 In Min Qty: 1 Package Multiple: 1 | 254 |
|
$6.0000 / $7.5900 | Buy Now |
Part Details for SC7022
SC7022 CAD Models
SC7022 Part Data Attributes
|
SC7022
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SC7022
Fairview Microwave Inc
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |