Part Details for SC4537ULTRT by Semtech Corporation
Results Overview of SC4537ULTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4537ULTRT Information
SC4537ULTRT by Semtech Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for SC4537ULTRT
SC4537ULTRT CAD Models
SC4537ULTRT Part Data Attributes
|
SC4537ULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4537ULTRT
Semtech Corporation
LED Driver, 1-Segment, PDSO10, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SC4537ULTRT
This table gives cross-reference parts and alternative options found for SC4537ULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4537ULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM36011YKBR | Texas Instruments | $0.4800 | Inductorless LED flash driver 8-DSBGA -40 to 85 | SC4537ULTRT vs LM36011YKBR |
TPS65631WDSKR | Texas Instruments | $0.8609 | +4.6V / -1.4 to -4.4V Dual Output 200mA AMOLED Display Pwr Supply 10-SON -40 to 85 | SC4537ULTRT vs TPS65631WDSKR |
SKY81279-11-563LF | Skyworks Solutions Inc | Check for Price | LED Driver | SC4537ULTRT vs SKY81279-11-563LF |
SKY81290-11-563LF | Skyworks Solutions Inc | Check for Price | LED Driver, PDSO14 | SC4537ULTRT vs SKY81290-11-563LF |
SKY81290-11-563LFJ | Skyworks Solutions Inc | Check for Price | LED Driver | SC4537ULTRT vs SKY81290-11-563LFJ |
FAN5331 | onsemi | Check for Price | LED Driver | SC4537ULTRT vs FAN5331 |