Part Details for SC4525EMSETRT by Semtech Corporation
Results Overview of SC4525EMSETRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC4525EMSETRT Information
SC4525EMSETRT by Semtech Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC4525EMSETRT
SC4525EMSETRT CAD Models
SC4525EMSETRT Part Data Attributes
|
SC4525EMSETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4525EMSETRT
Semtech Corporation
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |
SC4525EMSETRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling. Follow the layout guidelines provided in the application note AN12033.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad on the exposed pad of the QFN package. Keep the device away from heat sources and ensure good airflow around the device. Monitor the junction temperature (TJ) and adjust the operating conditions accordingly.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the input capacitor (CIN). The capacitor should be placed as close as possible to the VIN pin and have a low ESL (Equivalent Series Inductance) to minimize noise and ripple.
-
Check the input voltage, output voltage, and enable pin (EN) for proper operation. Verify the PCB layout and component values match the recommended values. Use an oscilloscope to check for noise, ripple, and oscillations on the input and output. Consult the troubleshooting guide in the application note AN12033 for further assistance.
-
Yes, the SC4525EMSETRT is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure that the device is used within the specified operating conditions and follows the recommended design guidelines to ensure reliable operation.