Datasheets
SC431CS-1TR by: Semtech Corporation

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SO-8

Part Details for SC431CS-1TR by Semtech Corporation

Results Overview of SC431CS-1TR by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

SC431CS-1TR Information

SC431CS-1TR by Semtech Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for SC431CS-1TR

SC431CS-1TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC431CS-1TR Part Data Attributes

SC431CS-1TR Semtech Corporation
Buy Now Datasheet
Compare Parts:
SC431CS-1TR Semtech Corporation Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SO-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMTECH CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature THE OUTPUT VOLTAGE CAN BE ADJUSTED TO ANY VALUE FROM 2.495V TO 30V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.52 V
Output Voltage-Min 2.47 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 80 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 3.9 mm

Alternate Parts for SC431CS-1TR

This table gives cross-reference parts and alternative options found for SC431CS-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC431CS-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SC431CSK-1TRT Semtech Corporation Check for Price Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN SC431CS-1TR vs SC431CSK-1TRT
SC431CSK-1TR Semtech Corporation Check for Price Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN SC431CS-1TR vs SC431CSK-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC431CS-1TR by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC431CS-1TR by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC431CS-1TR would you like to use for your alert(s)?
  • Please alert me when SC431CS-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC431CS-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC431CS-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC431CS-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC431CS-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC431CS-1TR by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: