Part Details for SC28L92A1BS,557 by NXP Semiconductors
Results Overview of SC28L92A1BS,557 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC28L92A1BS,557 Information
SC28L92A1BS,557 by NXP Semiconductors is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SC28L92A1BS,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 505 |
|
RFQ |
Part Details for SC28L92A1BS,557
SC28L92A1BS,557 CAD Models
SC28L92A1BS,557 Part Data Attributes
|
SC28L92A1BS,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L92A1BS,557
NXP Semiconductors
IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC48, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48, Serial IO/Communication Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC28L92A1BS,557
This table gives cross-reference parts and alternative options found for SC28L92A1BS,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L92A1BS,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC28L92A1BS,551 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC48, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48, Serial IO/Communication Controller | SC28L92A1BS,557 vs SC28L92A1BS,551 |
SC28L92A1BS,528 | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC48, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48, Serial IO/Communication Controller | SC28L92A1BS,557 vs SC28L92A1BS,528 |