Part Details for SC1545CS-1.8TRT by Semtech Corporation
Results Overview of SC1545CS-1.8TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1545CS-1.8TRT Information
SC1545CS-1.8TRT by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC1545CS-1.8TRT
SC1545CS-1.8TRT CAD Models
SC1545CS-1.8TRT Part Data Attributes
|
SC1545CS-1.8TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1545CS-1.8TRT
Semtech Corporation
Fixed Positive LDO Regulator, 1.8V, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 12.72 V | |
Input Voltage-Min | 11.28 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for SC1545CS-1.8TRT
This table gives cross-reference parts and alternative options found for SC1545CS-1.8TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1545CS-1.8TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC1545CS-1.8TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, PDSO8, SOIC-8 | SC1545CS-1.8TRT vs SC1545CS-1.8TR |
SC1545CS-1.8TRT Frequently Asked Questions (FAQ)
-
A good PCB layout for SC1545CS-1.8TRT involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable 1.8V power supply, and decouple it with a 10uF capacitor. The EN pin should be tied to VCC or a digital signal to enable the device. The VIN pin should be connected to a stable input voltage source, and the VOUT pin should be decoupled with a 10uF capacitor.
-
The maximum input voltage that can be applied to the SC1545CS-1.8TRT is 5.5V. Exceeding this voltage may damage the device.
-
The output voltage of the SC1545CS-1.8TRT is fixed at 1.8V. However, if you need to calculate the output voltage for a custom design, you can use the formula: VOUT = (VIN x (R1/R2)) + VREF, where R1 and R2 are the feedback resistors, and VREF is the internal reference voltage.
-
The thermal derating of the SC1545CS-1.8TRT is typically 1.5°C/W above 25°C. This means that for every 1°C increase in ambient temperature above 25°C, the device's power rating decreases by 1.5%.