Part Details for SC14422DRVJG by Texas Instruments
Results Overview of SC14422DRVJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC14422DRVJG Information
SC14422DRVJG by Texas Instruments is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SC14422DRVJG
SC14422DRVJG CAD Models
SC14422DRVJG Part Data Attributes
|
SC14422DRVJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SC14422DRVJG
Texas Instruments
TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for SC14422DRVJG
This table gives cross-reference parts and alternative options found for SC14422DRVJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC14422DRVJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC14422DVJG | National Semiconductor Corporation | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100, Cordless Telephone IC | SC14422DRVJG vs SC14422DVJG |
Z87L0216FSC | Zilog Inc | Check for Price | Baseband Circuit, CMOS, PQFP100, QFP-100 | SC14422DRVJG vs Z87L0216FSC |
SC14402DVJG | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100 | SC14422DRVJG vs SC14402DVJG |
SC14422RVJG | National Semiconductor Corporation | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100, Cordless Telephone IC | SC14422DRVJG vs SC14422RVJG |
SC14405AFLBG | National Semiconductor Corporation | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, TQFP-100, Cordless Telephone IC | SC14422DRVJG vs SC14405AFLBG |
PCD5090H-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | SC14422DRVJG vs PCD5090H-T |
PCD5090H | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | SC14422DRVJG vs PCD5090H |
SC14422DVJG | Texas Instruments | Check for Price | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, LQFP-100 | SC14422DRVJG vs SC14422DVJG |
Z200045ASCXXXX | Zilog Inc | Check for Price | Burst Mode Controller, CMOS, PQFP100, VQFP-100 | SC14422DRVJG vs Z200045ASCXXXX |
PCD5091H-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP100, Cordless Telephone IC | SC14422DRVJG vs PCD5091H-T |