Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 1 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - height: 31 mm - color: gray - mounting type: on mounting plate | $1.2000 / $1.6600 |
|
View Details |