Part Details for SBD52C05L01 by YAGEO Corporation
Results Overview of SBD52C05L01 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBD52C05L01 Information
SBD52C05L01 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SBD52C05L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9652
|
Newark | Esd Protection Device, 9.8V, Sod-523, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo SBD52C05L01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13950 |
|
$0.0200 | Buy Now |
DISTI #
60AK9653
|
Newark | Esd Protection Device, 9.8V, Sod-523, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:150W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Yageo SBD52C05L01 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
13-SBD52C05L01CT-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC SOD523 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2792 In Stock |
|
$0.0220 / $0.1400 | Buy Now |
DISTI #
60AK9652
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 60AK9652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 13950 Partner Stock |
|
$0.0670 / $0.1460 | Buy Now |
DISTI #
SBD52C05L01
|
Avnet Americas | - Tape and Reel (Alt: SBD52C05L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0179 | Buy Now |
DISTI #
603-SBD52C05L01
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD5232 Bkdn8V RoHS: Compliant | 22723 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
86241157
|
Verical | Electrostatic Discharge Protection Devices Min Qty: 2500 Package Multiple: 1 | Americas - 13950 |
|
$0.0269 / $0.0284 | Buy Now |
DISTI #
SBD52C05L01
|
TTI | ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD5232 Bkdn8V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0170 / $0.0181 | Buy Now |
DISTI #
SBD52C05L01
|
TME | Diode: TVS, 0.15kW, 5.6÷8V, 6A, bidirectional, SOD523, reel,tape Min Qty: 1 | 0 |
|
$0.0208 / $0.3980 | RFQ |
DISTI #
SBD52C05L01
|
Avnet Abacus | (Alt: SBD52C05L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBD52C05L01
SBD52C05L01 CAD Models
SBD52C05L01 Part Data Attributes
|
SBD52C05L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SBD52C05L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.6 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
SBD52C05L01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SBD52C05L01 is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Yes, SBD52C05L01 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the operating temperature range should be derated according to the manufacturer's guidelines.
-
To handle the ESD sensitivity of SBD52C05L01, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in an ESD-protected environment.
-
The recommended soldering profile for SBD52C05L01 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, SBD52C05L01 is suitable for high-frequency applications up to 1 GHz. However, the component's performance may degrade at higher frequencies, and additional impedance matching may be required.