Part Details for SBB5089ZSQ by RF Micro Devices Inc
Results Overview of SBB5089ZSQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBB5089ZSQ Information
SBB5089ZSQ by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SBB5089ZSQ
SBB5089ZSQ CAD Models
SBB5089ZSQ Part Data Attributes
|
SBB5089ZSQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBB5089ZSQ
RF Micro Devices Inc
Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 92 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for SBB5089ZSQ
This table gives cross-reference parts and alternative options found for SBB5089ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBB5089ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBB5089ZSR | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | SBB5089ZSQ vs SBB5089ZSR |