Part Details for SAM9X60TV/DWB by Microchip Technology Inc
Results Overview of SAM9X60TV/DWB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAM9X60TV/DWB Information
SAM9X60TV/DWB by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SAM9X60TV/DWB
SAM9X60TV/DWB CAD Models
SAM9X60TV/DWB Part Data Attributes
|
SAM9X60TV/DWB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X60TV/DWB
Microchip Technology Inc
RISC Microprocessor, 600MHz, CMOS, PBGA228
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B228 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Terminals | 228 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA228,16X16,26 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 69632 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.21 V | |
Supply Voltage-Min | 1.12 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SAM9X60TV/DWB
This table gives cross-reference parts and alternative options found for SAM9X60TV/DWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAM9X60TV/DWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAM9X60V/DWB | Microchip Technology Inc | Check for Price | RISC Microprocessor, 600MHz, CMOS, PBGA228 | SAM9X60TV/DWB vs SAM9X60V/DWB |
SAM9X60TV/DWB Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SAM9X60T-V/DWB is 600 MHz.
-
The SAM9X60T-V/DWB has 1 GB of flash memory.
-
The SAM9X60T-V/DWB has up to 128 KB of RAM.
-
Yes, the SAM9X60T-V/DWB supports Linux and other operating systems.
-
The SAM9X60T-V/DWB has a range of communication interfaces, including Ethernet, USB, UART, SPI, I2C, and I2S.