-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 600MHz, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAM9X60D6K-I/4GB by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5353
|
Newark | Arm926 Mpu, bga, ind Temp,64Mb Sdram 196 Tfbga 11X11X1.20Mm Tray Rohs Compliant: Yes |Microchip SAM9X60D6K-I/4GB RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 | Buy Now |
DISTI #
150-SAM9X60D6K-I/4GB-ND
|
DigiKey | IC MPU SAM9X 600MHZ 196TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
316 In Stock |
|
$7.5375 / $9.3600 | Buy Now |
DISTI #
SAM9X60D6K-I/4GB
|
Avnet Americas | - Trays (Alt: SAM9X60D6K-I/4GB) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.3563 / $7.8383 | Buy Now |
DISTI #
579-SAM9X60D6K-I/4GB
|
Mouser Electronics | Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,64Mb SDRAM RoHS: Compliant | 444 |
|
$7.5300 / $8.5400 | Buy Now |
DISTI #
V36:1790_24021946
|
Arrow Electronics | MPU SAM9X60 RISC 32bit 600MHz 196-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 12 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | ARM926EJ-S Microprocessor - 1 Core, 32-Bit - 600MHz - SDR, LPDDR, LPSDR, SRAM - 10/100Mbps (2) - USB 2.0 (5) - 1.8/3.3V I/O - 196-TFBGA (11x11). RoHS: Compliant | 27456 Factory Stock |
|
$7.4900 / $15.6800 | Buy Now |
DISTI #
77907896
|
Verical | MPU SAM9X60 RISC 32bit 600MHz 196-Pin TFBGA Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 151 |
|
$13.2090 | Buy Now |
DISTI #
SAM9X60D6K-I/4GB
|
TME | IC: ARM microprocessor, ARM926, 1.02÷1.21VDC, SMD, TFBGA196, PWM: 4 Min Qty: 1 | 151 |
|
$9.5500 / $11.0000 | Buy Now |
|
NAC | ARM926 MPU,64MBIT DDR2,BGA,IND TEMP - Package: 196 TFBGA 11x11x1.20mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$7.3500 / $8.8700 | Buy Now |
DISTI #
SAM9X60D6K-I/4GB
|
Avnet Silica | (Alt: SAM9X60D6K-I/4GB) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAM9X60D6K-I/4GB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAM9X60D6K-I/4GB
Microchip Technology Inc
RISC Microprocessor, 600MHz, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-09-23 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 64-Mbit SDR-SDRAM AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of Serial I/Os | 15 | |
Number of Terminals | 196 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,16X16,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 69632 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The maximum operating frequency of the SAM9X60D6K-I/4GB is 600 MHz.
The SAM9X60D6K-I/4GB has 256 KB of internal SRAM.
The SAM9X60D6K-I/4GB can connect up to 4 GB of external memory.
Yes, the SAM9X60D6K-I/4GB has a built-in 10/100 Mbps Ethernet MAC.
The power consumption of the SAM9X60D6K-I/4GB varies depending on the operating frequency and voltage, but it is typically around 250-300 mW/MHz.