Part Details for SAK-XC886CLM-8FFA5VAC by Infineon Technologies AG
Results Overview of SAK-XC886CLM-8FFA5VAC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAK-XC886CLM-8FFA5VAC Information
SAK-XC886CLM-8FFA5VAC by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SAK-XC886CLM-8FFA5VAC
SAK-XC886CLM-8FFA5VAC CAD Models
SAK-XC886CLM-8FFA5VAC Part Data Attributes
|
SAK-XC886CLM-8FFA5VAC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-XC886CLM-8FFA5VAC
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP48,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Schedule B Code | 8542.31.00.00 | |
Category CO2 Kg | 465 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1792 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 32.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
SAK-XC886CLM-8FFA5VAC Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN1904, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The XC886 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDTCON register. The WDT can be used to reset the device in case of a software fault or hang. Refer to the XC886 user manual for more details on WDT configuration and usage.
-
The maximum clock frequency for the XC886 is 48 MHz, but it can be overclocked up to 60 MHz with reduced voltage and temperature ranges. However, overclocking is not recommended for production use and may affect device reliability.
-
The XC886's ADC can be used to convert analog signals to digital values. The ADC is configured using the ADCON register, and the conversion result is stored in the ADRES register. Refer to the XC886 user manual for more details on ADC configuration, conversion modes, and result interpretation.
-
The power consumption of the XC886 in sleep mode depends on the sleep mode configuration and the clock frequency. According to the datasheet, the typical current consumption in sleep mode is around 10 μA at 3.3 V and 25°C. However, this value can vary depending on the specific use case and configuration.