-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAC136-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAC136-TPMSCT-ND
|
DigiKey | TVS DIODE 136VWM 219VC DO15 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3979 In Stock |
|
$0.2842 / $1.0900 | Buy Now |
DISTI #
67582784
|
Verical | Diode TVS Single Uni-Dir 136V 600W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAC136-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SAC136-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 170 V | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended storage condition for SAC136-TP is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 60%. This helps to prevent moisture absorption and ensures the component's reliability.
While SAC136-TP is a general-purpose amplifier, it is not optimized for high-frequency applications. Its bandwidth is limited to around 100 kHz, making it more suitable for low-frequency or audio applications. For high-frequency applications, a different amplifier with a higher bandwidth should be considered.
To ensure the stability of SAC136-TP, it's essential to follow proper PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and decoupling the power supply with capacitors. Additionally, a compensation capacitor may be required to prevent oscillation, depending on the specific application.
SAC136-TP is not AEC-Q100 qualified, which means it is not specifically designed for automotive applications. While it may still be used in some automotive systems, it's essential to carefully evaluate its performance and reliability under the harsh conditions found in automotive environments.
SAC136-TP is not designed for use in switching power supplies. Its bandwidth and slew rate are not suitable for the high-frequency switching signals found in these applications. A different amplifier with a higher bandwidth and slew rate should be used instead.