Part Details for SA602AD/01 by NXP Semiconductors
Results Overview of SA602AD/01 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA602AD/01 Information
SA602AD/01 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SA602AD/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 166 |
|
RFQ | |
|
Win Source Electronics | 2252 |
|
$47.2727 / $70.9091 | Buy Now |
Part Details for SA602AD/01
SA602AD/01 CAD Models
SA602AD/01 Part Data Attributes
|
SA602AD/01
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA602AD/01
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
Alternate Parts for SA602AD/01
This table gives cross-reference parts and alternative options found for SA602AD/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA602AD/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA602AD/01,112 | NXP Semiconductors | Check for Price | SA602A - Double-balanced mixer and oscillator SOIC 8-Pin | SA602AD/01 vs SA602AD/01,112 |
SA602AD/01,118 | NXP Semiconductors | Check for Price | SA602A - Double-balanced mixer and oscillator SOIC 8-Pin | SA602AD/01 vs SA602AD/01,118 |
SA602AD/01 Frequently Asked Questions (FAQ)
-
A good PCB layout for the SA602AD/01 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a symmetrical layout for the differential inputs and outputs to minimize unwanted signal coupling.
-
To ensure proper biasing, make sure to follow the recommended voltage supply and biasing circuitry as shown in the datasheet. The SA602AD/01 requires a single 5V supply, and the biasing resistors should be chosen to set the desired operating point. Additionally, ensure that the input signals are properly terminated and matched to the device's input impedance.
-
The maximum input signal amplitude that the SA602AD/01 can handle is approximately 1.5Vpp differential. Exceeding this limit may result in signal distortion, compression, or even device damage. It's recommended to use input attenuation or signal conditioning to ensure the input signal amplitude is within the recommended range.
-
To minimize noise and interference, use proper shielding and grounding techniques, such as using a metal shield around the device and connecting it to the ground plane. Additionally, use bypass capacitors to decouple the power supply, and consider using a common-mode choke or ferrite bead to filter out high-frequency noise.
-
The typical current consumption of the SA602AD/01 is around 12mA, but this can vary depending on the operating frequency, input signal amplitude, and output load. It's recommended to consult the datasheet for more detailed information on power consumption and to ensure proper power supply design.