Part Details for SA6.0A_B0_00001 by PanJit Semiconductor
Results Overview of SA6.0A_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA6.0A_B0_00001 Information
SA6.0A_B0_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SA6.0A_B0_00001
SA6.0A_B0_00001 CAD Models
SA6.0A_B0_00001 Part Data Attributes
|
SA6.0A_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA6.0A_B0_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 7.67 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.17 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.0A_B0_00001
This table gives cross-reference parts and alternative options found for SA6.0A_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.0A_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.0A_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A_B0_00001 vs SA6.0A_AY_00001 |
SA6.0A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA6.0A_B0_00001 vs SA6.0A |
SA6.0A_AY_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A_B0_00001 vs SA6.0A_AY_10001 |
SA6.0A_B0_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A_B0_00001 vs SA6.0A_B0_10001 |
SA6.0A_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A_B0_00001 vs SA6.0A_R2_10001 |
SA6.0A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.0A_B0_00001 vs SA6.0A_R2_00001 |