Part Details for SA2B1-103 by Kyocera AVX Components
Results Overview of SA2B1-103 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA2B1-103 Information
SA2B1-103 by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for SA2B1-103
SA2B1-103 CAD Models
SA2B1-103 Part Data Attributes
|
SA2B1-103
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA2B1-103
Kyocera AVX Components
Data Line Filter, 1 Function(s), 200V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L2-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 0.375 mm | |
Filter Type | DATA LINE FILTER | |
Height | 0.031 mm | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | TIN LEAD |