Part Details for SA2B-M3/61T by Vishay Intertechnologies
Results Overview of SA2B-M3/61T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA2B-M3/61T Information
SA2B-M3/61T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA2B-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1003
|
Newark | 2A, 100V, Sma, Std Gpp Sm Rect. |Vishay SA2B-M3/61T RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0840 | Buy Now |
DISTI #
SA2B-M3/61T
|
Avnet Americas | 2A, 100V, SMA, STD GPP SM RECT. - Tape and Reel (Alt: SA2B-M3/61T) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0571 | Buy Now |
DISTI #
78-SA2B-M361T
|
Mouser Electronics | Rectifiers 2A,100V,GPP,STD,SM RECT RoHS: Compliant | 0 |
|
$0.0550 / $0.0630 | Order Now |
DISTI #
SA2B-M3/61T
|
TTI | Rectifiers 2A,100V,GPP,STD,SM RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0750 | Buy Now |
Part Details for SA2B-M3/61T
SA2B-M3/61T CAD Models
SA2B-M3/61T Part Data Attributes
|
SA2B-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA2B-M3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SA2B-M3/61T
This table gives cross-reference parts and alternative options found for SA2B-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA2B-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA2B-M3/5AT | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | SA2B-M3/61T vs SA2B-M3/5AT |