Part Details for SA01B-05 by Fairview Microwave Inc
Results Overview of SA01B-05 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA01B-05 Information
SA01B-05 by Fairview Microwave Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SA01B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3489
|
Newark | 5 Db Fixed Attenuator Bnc Male Plug To Bnc Female Jack Up To 1 Ghz Rated To 0.5 Watts, Brass Tri-Metal Body, 1.25 Vswr Rohs Compliant: Yes |Fairview Microwave SA01B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$11.3700 | Buy Now |
DISTI #
5328-SA01B-05-ND
|
DigiKey | FXD ATTN PLUG-JACK BNC 1.25 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated to 0.5 Watts, Brass Tri-Metal Body, 1.25 VSWR | 0 |
|
$7.0900 / $9.3100 | Buy Now |
DISTI #
77727345
|
Verical | 5 dB Fixed Attenuator BNC Male To BNC Female Up To 1,000 MHz Rated To 0.5 Watts Min Qty: 11 Package Multiple: 1 | Americas - 35 |
|
$6.4600 / $8.1800 | Buy Now |
DISTI #
SA01B-05
|
Fairview Microwave | 5 dB Fixed Attenuator BNC Male (Plug) to BNC Female (Jack) Up to 1 GHz Rated to 0.5 Watts, Brass Tri-Metal Body, 1.25 VSWR Min Qty: 1 Package Multiple: 1 | 35 |
|
$6.4600 / $8.1800 | Buy Now |
Part Details for SA01B-05
SA01B-05 CAD Models
SA01B-05 Part Data Attributes
|
SA01B-05
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
SA01B-05
Fairview Microwave Inc
Fixed Attenuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F; BNC-M | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.25 |