Part Details for S9S12ZVLS3F0MFMR by NXP Semiconductors
Results Overview of S9S12ZVLS3F0MFMR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12ZVLS3F0MFMR Information
S9S12ZVLS3F0MFMR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12ZVLS3F0MFMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8869
|
Newark | Magniv 16-Bit Mcu, S12Z Core, 32Kb Flash, 25Mhz, -40/+125Degc, Automotive Qualified, Qfn 32/ Reel Rohs Compliant: Yes |Nxp S9S12ZVLS3F0MFMR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
568-15090-1-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$3.1415 / $5.6000 | Buy Now |
DISTI #
S9S12ZVLS3F0MFMR
|
Avnet Americas | MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 32-Pin QFN EP T/R - Tape and Reel (Alt: S9S12ZVLS3F0MFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7410 / $2.8340 | Buy Now |
DISTI #
841-S9S12ZVLS3F0MFMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32 RoHS: Compliant | 1950 |
|
$3.1400 / $5.6000 | Buy Now |
DISTI #
S9S12ZVLS3F0MFMR
|
Avnet Silica | MCU 16Bit S12 S12Z CISC 32KB Flash 12V 32Pin QFN EP TR (Alt: S9S12ZVLS3F0MFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12ZVLS3F0MFMR
|
EBV Elektronik | MCU 16Bit S12 S12Z CISC 32KB Flash 12V 32Pin QFN EP TR (Alt: S9S12ZVLS3F0MFMR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 2951 |
|
RFQ |
Part Details for S9S12ZVLS3F0MFMR
S9S12ZVLS3F0MFMR CAD Models
S9S12ZVLS3F0MFMR Part Data Attributes
|
S9S12ZVLS3F0MFMR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12ZVLS3F0MFMR
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, 25MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-02-10 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 19 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12ZVLS3F0MFMR Frequently Asked Questions (FAQ)
-
The S9S12ZVLS3F0MFMR can operate in a temperature range of -40°C to 125°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) registers. Refer to the datasheet for specific register settings and configuration options.
-
The internal oscillator can operate up to 32 kHz.
-
The ADC module can be used by configuring the ADC control registers, selecting the analog input channel, and initiating a conversion. Refer to the datasheet for specific register settings and conversion sequences.
-
The maximum current rating for the GPIO pins is 4 mA per pin.