Part Details for S9S12GN32F1VTJR by NXP Semiconductors
Results Overview of S9S12GN32F1VTJR by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12GN32F1VTJR Information
S9S12GN32F1VTJR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12GN32F1VTJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8796
|
Newark | 16-Bit Mcu, S12 Core, 32Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Sop 20/ Reel Rohs Compliant: Yes |Nxp S9S12GN32F1VTJR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
S9S12GN32F1VTJR-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 20TSSOP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3761 | Buy Now |
DISTI #
S9S12GN32F1VTJR
|
Avnet Americas | MCU 16-Bit S12 CISC 32KB Flash 3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: S9S12GN32F1VTJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2752 / $2.3226 | Buy Now |
Part Details for S9S12GN32F1VTJR
S9S12GN32F1VTJR CAD Models
S9S12GN32F1VTJR Part Data Attributes
|
S9S12GN32F1VTJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN32F1VTJR
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S12GN32F1VTJR Frequently Asked Questions (FAQ)
-
The S9S12GN32F1VTJR can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 105°C.
-
The clock settings can be configured using the Clock Generation Module (CGM) and the Oscillator Module (OSC). The CGM generates the clock signals for the CPU, peripherals, and buses, while the OSC module generates the clock signal for the CGM. The configuration is done through registers and can be found in the device's reference manual.
-
The maximum frequency of the CPU is 32 MHz, and the maximum frequency of the peripherals depends on the specific peripheral, but most peripherals can operate up to 32 MHz.
-
The S9S12GN32F1VTJR has a built-in watchdog timer (COP) that can be enabled and configured using the COP control register. The watchdog timer can be used to reset the microcontroller in case of a software fault or hang-up.
-
The power consumption of the S9S12GN32F1VTJR depends on the operating frequency, voltage, and peripheral usage. The typical power consumption is around 10-20 mA at 32 MHz and 3.3V, but it can be reduced to around 1-2 mA in low-power modes.