Part Details for S9S12G64F0VLF by NXP Semiconductors
Results Overview of S9S12G64F0VLF by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G64F0VLF Information
S9S12G64F0VLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G64F0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8830
|
Newark | 16-Bit Mcu, S12 Core, 64Kb Flash, 25Mhz, -40/+105Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12G64F0VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
S9S12G64F0VLF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3653 | Buy Now |
DISTI #
S9S12G64F0VLF
|
Avnet Americas | MCU 16-Bit S12 CISC 64KB Flash 48-Pin LQFP Brick - Trays (Alt: S9S12G64F0VLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7816 / $3.2696 | Buy Now |
DISTI #
841-S9S12G64F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 RoHS: Compliant | 1250 |
|
$3.2500 / $7.6600 | Buy Now |
|
Rochester Electronics | MC9S12G - S12 16-Bit MCU Core,64k Flash RoHS: Compliant Status: Active Min Qty: 1 | 720 |
|
$2.5700 / $3.2100 | Buy Now |
Part Details for S9S12G64F0VLF
S9S12G64F0VLF CAD Models
S9S12G64F0VLF Part Data Attributes
|
S9S12G64F0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G64F0VLF
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12G64F0VLF
This table gives cross-reference parts and alternative options found for S9S12G64F0VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12G64F0VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S12G64F0VLF | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 | S9S12G64F0VLF vs S9S12G64F0VLF |
S9S12G64F0VLF Frequently Asked Questions (FAQ)
-
The S9S12G64F0VLF can operate from -40°C to 125°C, making it suitable for industrial and automotive applications.
-
The S9S12G64F0VLF has a flexible clock system that can be configured using the Clock Generation Module (CGM) and the Oscillator Module (OSC). Refer to the datasheet and the device's reference manual for detailed configuration options.
-
The S9S12G64F0VLF can run at a maximum frequency of 50 MHz, but this can be adjusted using the clock configuration settings.
-
The S9S12G64F0VLF has 64 KB of flash memory available for programming, which can be used to store the application code and data.
-
The S9S12G64F0VLF has a typical active mode current consumption of 10 mA at 50 MHz, and a typical standby mode current consumption of 10 μA. Refer to the datasheet for more detailed power consumption characteristics.