Part Details for S9S12G48F0CLH by NXP Semiconductors
Results Overview of S9S12G48F0CLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S12G48F0CLH Information
S9S12G48F0CLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S12G48F0CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7233
|
Newark | 16-Bit Mcu, S12 Core, 48Kb Flash, 25Mhz, -40/+85Degc, Automotive Qualified, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S12G48F0CLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now |
DISTI #
S9S12G48F0CLH-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 64LQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1989 | Buy Now |
DISTI #
S9S12G48F0CLH
|
Avnet Americas | MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 64-Pin LQFP Brick - Trays (Alt: S9S12G48F0CLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5992 / $3.0552 | Buy Now |
DISTI #
841-S9S12G48F0CLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 RoHS: Compliant | 280 |
|
$3.0600 / $7.3000 | Buy Now |
DISTI #
86027566
|
Verical | MCU 16-bit S12 CISC 48KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2101 | Americas - 480 |
|
$3.0000 / $3.5625 | Buy Now |
|
Rochester Electronics | 16Bit 48KFlash 4096RAM RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$2.4000 / $3.0000 | Buy Now |
DISTI #
S9S12G48F0CLH
|
Avnet Silica | MCU 16Bit S12 CISC 48KB Flash 33V5V 64Pin LQFP Brick (Alt: S9S12G48F0CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G48F0CLH
|
EBV Elektronik | MCU 16Bit S12 CISC 48KB Flash 33V5V 64Pin LQFP Brick (Alt: S9S12G48F0CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 640 |
|
Buy Now |
Part Details for S9S12G48F0CLH
S9S12G48F0CLH CAD Models
S9S12G48F0CLH Part Data Attributes
|
S9S12G48F0CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G48F0CLH
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S12G48F0CLH
This table gives cross-reference parts and alternative options found for S9S12G48F0CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S12G48F0CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935325774557 | NXP Semiconductors | Check for Price | Microcontroller | S9S12G48F0CLH vs 935325774557 |
S9S12G48F0CLH | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 | S9S12G48F0CLH vs S9S12G48F0CLH |
935322159528 | NXP Semiconductors | Check for Price | Microcontroller | S9S12G48F0CLH vs 935322159528 |
S9S12G48F0MLF | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 | S9S12G48F0CLH vs S9S12G48F0MLF |
935319877528 | NXP Semiconductors | Check for Price | Microcontroller | S9S12G48F0CLH vs 935319877528 |
S9S12G48F0MLFR | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 | S9S12G48F0CLH vs S9S12G48F0MLFR |
S9S12G48F0WLFR | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 48KB Flash, 40MHz, -40/+150degC, Automotive Qualified, QFP 48 | S9S12G48F0CLH vs S9S12G48F0WLFR |
S9S12G48F0MLH | Freescale Semiconductor | Check for Price | 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 | S9S12G48F0CLH vs S9S12G48F0MLH |
935322159557 | NXP Semiconductors | Check for Price | Microcontroller | S9S12G48F0CLH vs 935322159557 |
935315326557 | NXP Semiconductors | Check for Price | Microcontroller | S9S12G48F0CLH vs 935315326557 |
S9S12G48F0CLH Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the S9S12G48F0CLH is 48 MHz.
-
The S9S12G48F0CLH has 48 KB of flash memory.
-
The operating voltage range of the S9S12G48F0CLH is 2.7V to 5.5V.
-
Yes, the S9S12G48F0CLH has a 10-bit, 8-channel analog-to-digital converter (ADC).
-
Yes, the S9S12G48F0CLH is AEC-Q100 qualified, making it suitable for automotive applications.