Part Details for S9S08SG32E1CTLR by NXP Semiconductors
Results Overview of S9S08SG32E1CTLR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08SG32E1CTLR Information
S9S08SG32E1CTLR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08SG32E1CTLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y8758
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Sop 28/ Reel Rohs Compliant: Yes |Nxp S9S08SG32E1CTLR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
S9S08SG32E1CTLR
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 28-Pin TSSOP W T/R - Tape and Reel (Alt: S9S08SG32E1CTLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1167 / $2.2655 | Buy Now |
DISTI #
841-S9S08SG32E1CTLR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28 RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
Rochester Electronics | MC9S08SG - 8-bit MCU, 32KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1503 |
|
$1.9600 / $2.4500 | Buy Now |
DISTI #
S9S08SG32E1CTLR
|
Avnet Silica | MCU 8bit HCS08 CISC 32KB Flash 33V5V 28Pin TSSOP W TR (Alt: S9S08SG32E1CTLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S08SG32E1CTLR
|
EBV Elektronik | MCU 8bit HCS08 CISC 32KB Flash 33V5V 28Pin TSSOP W TR (Alt: S9S08SG32E1CTLR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08SG32E1CTLR
S9S08SG32E1CTLR CAD Models
S9S08SG32E1CTLR Part Data Attributes
|
S9S08SG32E1CTLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08SG32E1CTLR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,HCS08 CPU,TSSOP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08SG32E1CTLR
This table gives cross-reference parts and alternative options found for S9S08SG32E1CTLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08SG32E1CTLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S08SG32E1CTLR | Freescale Semiconductor | Check for Price | 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28 | S9S08SG32E1CTLR vs S9S08SG32E1CTLR |
S9S08SG32E1CTLR Frequently Asked Questions (FAQ)
-
The S9S08SG32E1CTLR has an operating temperature range of -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency of the CPU is 20 MHz.
-
The S9S08SG32E1CTLR has 32 KB of flash memory available for programming.
-
Yes, the S9S08SG32E1CTLR has several low-power modes, including Stop, Wait, and Doze modes, which can be used to reduce power consumption when the device is not actively processing data.