Datasheets
S9S08SG32E1CTLR by:

8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28

Part Details for S9S08SG32E1CTLR by Freescale Semiconductor

Results Overview of S9S08SG32E1CTLR by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

S9S08SG32E1CTLR Information

S9S08SG32E1CTLR by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for S9S08SG32E1CTLR

S9S08SG32E1CTLR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S9S08SG32E1CTLR Part Data Attributes

S9S08SG32E1CTLR Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
S9S08SG32E1CTLR Freescale Semiconductor 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown
Bit Size 8
CPU Family HCS08
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 32768
ROM Programmability FLASH
Screening Level AEC-Q100
Speed 40 MHz
Supply Current-Max 10 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

S9S08SG32E1CTLR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S9S08SG32E1CTLR by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S9S08SG32E1CTLR by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of S9S08SG32E1CTLR would you like to use for your alert(s)?
  • Please alert me when S9S08SG32E1CTLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S9S08SG32E1CTLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S9S08SG32E1CTLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S9S08SG32E1CTLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S9S08SG32E1CTLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S9S08SG32E1CTLR by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: