Part Details for S9S08RN32W1VLC by NXP Semiconductors
Results Overview of S9S08RN32W1VLC by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08RN32W1VLC Information
S9S08RN32W1VLC by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08RN32W1VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9870
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 20Mhz, -40/+105Degc, Automotive Qualified, Qfp 32/ Tray Rohs Compliant: Yes |Nxp S9S08RN32W1VLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
S9S08RN32W1VLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5685 | Buy Now |
DISTI #
S9S08RN32W1VLC
|
Avnet Americas | S9S08RN32W1VLC/LQFP32/STANDARD - Trays (Alt: S9S08RN32W1VLC) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3616 / $2.4108 | Buy Now |
DISTI #
841-S9S08RN32W1VLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 32 RoHS: Compliant | 1246 |
|
$2.5600 / $6.2100 | Buy Now |
|
Rochester Electronics | MC9S08RN - S908RN60 -8-bit MCU, 32KB Flash, 20MHz RoHS: Compliant Status: Active Min Qty: 1 | 1130 |
|
$1.9500 / $2.4300 | Buy Now |
|
Flip Electronics | Stock | 10000 |
|
RFQ |
Part Details for S9S08RN32W1VLC
S9S08RN32W1VLC CAD Models
S9S08RN32W1VLC Part Data Attributes
|
S9S08RN32W1VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN32W1VLC
NXP Semiconductors
Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | S9S08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08RN32W1VLC Frequently Asked Questions (FAQ)
-
The S9S08RN32W1VLC can operate from -40°C to 105°C, but the maximum junction temperature is 150°C.
-
The internal clock source can be configured using the SYNR and REFS registers. The SYNR register sets the clock source, and the REFS register sets the clock frequency. Refer to the device's reference manual for more information.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, the total current sourced or sunk by all GPIO pins should not exceed 100 mA.
-
The ADC can be configured using the ADCSC1 and ADCSC2 registers. The ADCSC1 register sets the ADC clock, and the ADCSC2 register sets the ADC mode and channel. Refer to the device's reference manual for more information.
-
The minimum voltage for the VDD power supply is 2.7V, and the maximum voltage is 5.5V.