Part Details for S9S08RN16W2MTG by NXP Semiconductors
Results Overview of S9S08RN16W2MTG by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08RN16W2MTG Information
S9S08RN16W2MTG by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08RN16W2MTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3070
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 20Mhz, -40/+125Degc, Automotive Qualified, Sop 16/ Tube Rohs Compliant: Yes |Nxp S9S08RN16W2MTG RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.9500 | Buy Now |
DISTI #
S9S08RN16W2MTG-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 16TSSOP Min Qty: 96 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4626 | Buy Now |
DISTI #
S9S08RN16W2MTG
|
Avnet Americas | S9S08RN16W2MTG/TSSOP16/STANDAR - Rail/Tube (Alt: S9S08RN16W2MTG) Min Qty: 1632 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.9968 / $2.0384 | Buy Now |
DISTI #
841-S9S08RN16W2MTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, SOP 16 RoHS: Compliant | 96 |
|
$2.0900 / $5.4600 | Buy Now |
Part Details for S9S08RN16W2MTG
S9S08RN16W2MTG CAD Models
S9S08RN16W2MTG Part Data Attributes
|
S9S08RN16W2MTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08RN16W2MTG
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2048 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |