Part Details for S9S08AW16AE0VLDR by NXP Semiconductors
Results Overview of S9S08AW16AE0VLDR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08AW16AE0VLDR Information
S9S08AW16AE0VLDR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08AW16AE0VLDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9774
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+105Degc, Automotive Qualified, Qfp 44/ Reel Rohs Compliant: Yes |Nxp S9S08AW16AE0VLDR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 / $3.8900 | Buy Now |
DISTI #
S9S08AW16AE0VLDR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3895 | Buy Now |
DISTI #
S9S08AW16AE0VLDR
|
Avnet Americas | MOTS9S08AW16AE0VLDR 8-BIT MCU 16K FLASH - Tape and Reel (Alt: S9S08AW16AE0VLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1949 / $3.2614 | Buy Now |
DISTI #
841-S9S08AW16AE0VLDR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44 RoHS: Compliant | 0 |
|
$3.3800 | Order Now |
DISTI #
S9S08AW16AE0VLDR
|
EBV Elektronik | MOTS9S08AW16AE0VLDR 8BIT MCU 16K FLASH (Alt: S9S08AW16AE0VLDR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S08AW16AE0VLDR
S9S08AW16AE0VLDR CAD Models
S9S08AW16AE0VLDR Part Data Attributes
|
S9S08AW16AE0VLDR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16AE0VLDR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,QFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
S9S08AW16AE0VLDR Frequently Asked Questions (FAQ)
-
The S9S08AW16AE0VLDR has an operating temperature range of -40°C to 105°C.
-
The internal clock source can be configured using the Clock Monitor Unit (CMU) module. The CMU module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency for the external clock source is 20 MHz.
-
The ADC module can be used by configuring the ADC channel, setting the ADC clock, and enabling the ADC conversion. The ADC result can be read from the ADC result register.
-
Yes, the S9S08AW16AE0VLDR has a UART module that can be used for serial communication. The UART module supports asynchronous communication and can be configured for different baud rates, data bits, and stop bits.