-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XET256J2MAA by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2840
|
Newark | Mcu, 16Bit, 50Mhz, Qfp-80, Product Range:S12X Family S12Xe Series Microcontrollers, Architecture:S912X, No. Of Bits:16Bit, Cpu Speed:50Mhz, Program Memory Size:256Kb, Ram Memory Size:16Kb, No. Of Pins:80Pins, Mcu Case Style:Qfp, No. Rohs Compliant: Yes |Nxp S912XET256J2MAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6500 | Buy Now |
DISTI #
568-13742-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 420 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3545 | Buy Now |
DISTI #
S912XET256J2MAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 1.8V/2.8V/5V 80-Pin PQFP Tray - Trays (Alt: S912XET256J2MAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.7811 / $11.8503 | Buy Now |
DISTI #
841-S912XET256J2MAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM RoHS: Compliant | 1210 |
|
$12.3500 / $15.4000 | Buy Now |
|
Rochester Electronics | MC9S12XE - KIPPER-16BIT 256K FLASH 16K RAM RoHS: Compliant Status: Active Min Qty: 1 | 225 |
|
$9.3800 / $11.7200 | Buy Now |
DISTI #
S912XET256J2MAA
|
IBS Electronics | 16-BIT MCU S12X CORE 256KB FLASH 50MHZ -40/+, 125DEGC AUTOMOTIVE QUALIFIED QFP 80 Min Qty: 420 Package Multiple: 1 | 0 |
|
$14.7550 | Buy Now |
|
NXP Semiconductors | 16BIT 256K FLASH 16K RAM, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tray | Free Sample - 693 |
|
$9.0900 / $9.3600 | Buy Now |
DISTI #
S912XET256J2MAA
|
Avnet Silica | MCU 16bit HCS12X CISC 256KB Flash 18V28V5V 80Pin PQFP Tray (Alt: S912XET256J2MAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XET256J2MAA
|
EBV Elektronik | MCU 16bit HCS12X CISC 256KB Flash 18V28V5V 80Pin PQFP Tray (Alt: S912XET256J2MAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S912XET256J2MAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912XET256J2MAA
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the S912XET256J2MAA is 120 MHz.
The S912XET256J2MAA has 256 KB of flash memory.
The maximum ambient temperature range for the S912XET256J2MAA is -40°C to 105°C.
No, the S912XET256J2MAA does not have a built-in voltage regulator. An external voltage regulator is required.
The power consumption of the S912XET256J2MAA in low-power mode is approximately 10 μA/MHz.