Part Details for S912XET256J2MAA by Freescale Semiconductor
Results Overview of S912XET256J2MAA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S912XET256J2MAA Information
S912XET256J2MAA by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for S912XET256J2MAA
S912XET256J2MAA CAD Models
S912XET256J2MAA Part Data Attributes
|
S912XET256J2MAA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S912XET256J2MAA
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
S912XET256J2MAA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S912XET256J2MAA is -40°C to 105°C.
-
The clock settings can be configured using the Clock Management Unit (CMU) module. Refer to the device's reference manual for detailed instructions.
-
The maximum frequency of the CPU is 400 MHz, and the maximum frequency of the peripherals is 200 MHz.
-
The S912XET256J2MAA has several low-power modes, including Sleep, Deep Sleep, and Power Down. These modes can be implemented using the Power Management Controller (PMC) module. Refer to the device's reference manual for detailed instructions.
-
The S912XET256J2MAA has 256 KB of RAM and 2 MB of Flash memory.