Part Details for S8314F0335MGA by Kyocera AVX Components
Results Overview of S8314F0335MGA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8314F0335MGA Information
S8314F0335MGA by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for S8314F0335MGA
S8314F0335MGA CAD Models
S8314F0335MGA Part Data Attributes
|
S8314F0335MGA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
S8314F0335MGA
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 160V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: CECC300000 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for S8314F0335MGA
This table gives cross-reference parts and alternative options found for S8314F0335MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8314F0335MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S8314F0335MGB | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 160V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | S8314F0335MGA vs S8314F0335MGB |