-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Capacity Standard Size Toggle Switch; Poles: 3PST; Circuits: On-Off; Current Rating: 30A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 22.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 30
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S831 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9550
|
Newark | Switch, Toggle, 3Pst, 30A, 250Vac, Switch Operation:On-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:30A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S831 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.8700 / $85.2300 | Buy Now |
DISTI #
360-2099-ND
|
DigiKey | SWITCH TOGGLE 3PST 30A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
43 In Stock |
|
$42.8988 / $57.7100 | Buy Now |
DISTI #
633-S831
|
Mouser Electronics | Toggle Switches 3PST ON-OFF HIGH CAP SCREW LUG RoHS: Compliant | 28 |
|
$43.5300 / $56.6300 | Buy Now |
DISTI #
70367324
|
RS | Switch, Toggle,3PST, ON-NONE-OFF, Non-Illuminated,22.00mm Actuator,30A,125VAC, Screw Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 15 |
|
$48.3400 / $56.8700 | Buy Now |
|
Future Electronics | S Series 3PST ON - OFF 30A Nickel 125VAC/30VDC Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$46.0000 / $48.3000 | Buy Now |
DISTI #
S831
|
TME | Switch: toggle, Pos: 2, 3PST, ON-OFF, 30A/250VAC, 30A/30VDC, S, panel Min Qty: 1 | 0 |
|
$46.9000 / $50.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S831
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S831
NKK Switches
High Capacity Standard Size Toggle Switch; Poles: 3PST; Circuits: On-Off; Current Rating: 30A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 22.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.866 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | HIGH CAPACITY, UL & CSA | |
Body Breadth | 42.0116 mm | |
Body Length or Diameter | 43.0022 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
The recommended operating temperature range for the S831 switch is -20°C to 70°C, although it can withstand storage temperatures from -40°C to 85°C.
Yes, the S831 switch is designed to withstand high-vibration environments and can operate reliably in applications with vibrations up to 10G.
The expected lifespan of the S831 switch is 10,000 to 50,000 cycles, depending on the operating conditions and usage.
Yes, the S831 switch is designed to be resistant to humidity and can operate in environments with up to 90% relative humidity. However, it is not suitable for use in submerged or underwater applications.
The recommended cleaning procedure for the S831 switch is to use a soft, dry brush to remove any debris or contaminants. Avoid using harsh chemicals, solvents, or abrasive materials that can damage the switch.