Part Details for S80F by Diotec Semiconductor AG
Results Overview of S80F by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S80F Information
S80F by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S80F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S80F-ND
|
DigiKey | BRIDGE RECT 1P 160V 0.8A TO269AA Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1052 | Buy Now |
DISTI #
637-S80F
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 160V, 0.8A, 150C RoHS: Compliant | 0 |
|
$0.0900 / $0.6300 | Order Now |
DISTI #
V72:2272_19109700
|
Arrow Electronics | Rectifier Bridge Diode Single 160V 0.8A 4-Pin Mini-DIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1806 Container: Cut Strips | Americas - 722 |
|
$0.0434 / $0.0478 | Buy Now |
|
Onlinecomponents.com | Bridge - single phase - TO-269AA/MiniDIL - 160V - 0.8A - 300ns RoHS: Compliant | 0 |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
26601227
|
Verical | Rectifier Bridge Diode Single 160V 0.8A 4-Pin Mini-DIP SMD T/R Min Qty: 136 Package Multiple: 1 Date Code: 1806 | Americas - 722 |
|
$0.0434 / $0.0448 | Buy Now |
DISTI #
S80F-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 160V, If: 0.8A, Ifsm: 40A Min Qty: 5 | 0 |
|
$0.0820 / $0.1440 | RFQ |
Part Details for S80F
S80F CAD Models
S80F Part Data Attributes
|
S80F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S80F
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 0.8A, 80V V(RRM), Silicon, TO-269AA, MINIDIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-269AA | |
Package Description | MINIDIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S80F
This table gives cross-reference parts and alternative options found for S80F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S80F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S80 | Diotec Semiconductor AG | $0.0659 | Bridge Rectifier Diode, 1 Phase, 0.8A, 160V V(RRM), Silicon, TO-269AA, MINIDIP-4 | S80F vs S80 |