-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-off-on, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S7AWF by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9520
|
Newark | Toggle Sw, Dpdt, 20A/125Vac/30Vdc, Panel, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:S Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Nkk Switches S7AWF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $37.6400 | Buy Now |
DISTI #
633-S7AWF
|
Mouser Electronics | Toggle Switches SWITCH ROTARY RoHS: Compliant | 0 |
|
$17.1900 / $24.3700 | Order Now |
DISTI #
70367314
|
RS | Switch, Toggle, Sealed, DPDT, ON-OFF-ON, Non-Illum,17.50mm Act,20A,125VAC,.250" QC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0100 / $24.6800 | RFQ |
DISTI #
S7AWF
|
TTI | Toggle Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$18.4300 / $24.3400 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE PANEL SEAL Min Qty: 1 | 37 |
|
$16.6300 / $24.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7AWF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S7AWF
NKK Switches
Toggle Switch, DPDT, On-off-on, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.5928 mm | |
Body Height | 20.0152 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.461 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
The recommended operating temperature range for the S7AWF switch is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
The S7AWF switch is rated for a minimum of 10,000 cycles, but it can withstand up to 50,000 cycles or more depending on the operating conditions and usage.
Yes, the S7AWF switch is designed to withstand high-vibration environments and can operate reliably in applications with vibrations up to 10G.
The S7AWF switch has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use a sealant or conformal coating to ensure reliability in humid or wet environments.
The recommended torque for the S7AWF switch's actuator is 0.5 N·m to 1.5 N·m. Over-tightening can damage the switch, so it's essential to follow the recommended torque specification.