-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S7AW by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9519
|
Newark | Switch, Toggle, Dpdt, 20A, 125Vac, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S7AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8400 / $31.5600 | Buy Now |
DISTI #
360-1931-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13 In Stock |
|
$13.9217 / $20.7600 | Buy Now |
DISTI #
633-S7AW
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON SOLDER LUG RoHS: Compliant | 7 |
|
$13.9200 / $18.7500 | Buy Now |
DISTI #
70192239
|
RS | Switch, Toggle, Sealed, DPDT, ON-OFF-ON, Non-Illum,17.50mm Act,20A,125VAC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$16.0100 / $19.2900 | Buy Now |
DISTI #
S7AW
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 10A/250VAC, 20A/30VDC, S Min Qty: 1 | 0 |
|
$15.4400 / $16.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S7AW
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S7AW
NKK Switches
Medium Capacity Standard Size Panel Seal Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Rating: 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Manufacturer Series | S | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) |
The recommended operating temperature range for S7AW switches is -20°C to 85°C.
Yes, S7AW switches are designed to withstand high-vibration environments and are suitable for use in applications where vibration is a concern.
The maximum switching frequency for S7AW switches is 20 operations per minute.
Yes, S7AW switches are designed to be washable and are suitable for use in cleanroom environments.
The typical bounce time for S7AW switches is 5-10 ms.